
The DB2J20800L is a surface mount diode with a maximum reverse voltage of 20V and a maximum reverse current of 200uA. It can handle a maximum surge current of 2A and has a reverse recovery time of 4.3ns. The diode operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 3000 units per package.
Panasonic DB2J20800L technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4.3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J20800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.