
The DB2J30900L is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 2uA. The diode is lead free and RoHS compliant. It is packaged in a tape and reel format with 3000 units per package.
Panasonic DB2J30900L technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J30900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.