
The DB2J40600L is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum reverse voltage of 40V and a maximum repetitive reverse voltage of 40V. The diode has a maximum reverse current of 5uA and a maximum forward surge current of 1A. It is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic DB2J40600L technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 900ps |
| RoHS Compliant | Yes |
| RoHS | Compliant |