
The DB2S31000L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum forward current of 200mA. The diode's reverse recovery time is 1.6ns and it is RoHS compliant. The device is packaged in a SC-79 package with a width of 0.8mm, a length of 1.2mm, and a height of 0.6mm.
Panasonic DB2S31000L technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.6mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1.6ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2S31000L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
