
The DB2W31800L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 200uA. The diode's reverse recovery time is 23ns and it is RoHS compliant. It is available in a SC-109B package type with a 2-pin configuration.
Sign in to ask questions about the Panasonic DB2W31800L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DB2W31800L technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.8mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2W31800L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.