
The Panasonic DB2W40100L is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 30A. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications. The diode is lead free and RoHS compliant, packaged in a tape and reel format.
Sign in to ask questions about the Panasonic DB2W40100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DB2W40100L technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2W40100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.