
The DB2W40900L is a general purpose rectifier diode with a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 30A. It has a maximum operating temperature range of -55°C to 125°C and a reverse recovery time of 25ns. The diode is available in a SC-109B package with a 2 PIN configuration and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 3000 per reel.
Sign in to ask questions about the Panasonic DB2W40900L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DB2W40900L technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2W40900L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
