
The Panasonic DB2X20700L is a surface mount general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 1.5uA. The diode's reverse recovery time is 12ns and it is RoHS compliant. The device is packaged in a R-PDSO-F2 package and is available on a tape and reel.
Panasonic DB2X20700L technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Height | 0.8mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.5uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7A |
| Radiation Hardening | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2X20700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.