The DB3J316J0L is a surface mount diode from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 15uA. The diode has a reverse recovery time of 800ps and is RoHS compliant. It is available in a 3-pin SC package with dimensions of 0.9mm height, 2mm length, and 1.25mm width.
Sign in to ask questions about the Panasonic DB3J316J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DB3J316J0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Forward Current | 70mA |
| Height | 0.9mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 800ps |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3J316J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.