The DB3S314F0L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 300nA. The diode is packaged in a SOT-490 case and is available in quantities of 3000 on tape and reel. It is RoHS compliant but not Reach SVHC compliant.
Panasonic DB3S314F0L technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOT-490 |
| Forward Current | 30mA |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
