
The DB3S314J0L is a surface mount diode from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 300nA. The diode is packaged in a SOT-490 case and is available in quantities of 3000 on tape and reel. The DB3S314J0L is RoHS compliant and has a reverse recovery time of 1ns.
Sign in to ask questions about the Panasonic DB3S314J0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DB3S314J0L technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SOT-490 |
| Forward Current | 30mA |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3S314J0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.