Panasonic DD2S06200L technical specifications.
| Diode Type | ZENER |
| Impedance | 30R |
| Min Breakdown Voltage | 5.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Zener Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DD2S06200L to view detailed technical specifications.
No datasheet is available for this part.