General purpose signal relay featuring a 1 Form A (SPST) contact configuration. Rated for 10A switching current and 300W switching capacity, with a maximum AC voltage rating of 440V and DC voltage rating of 230V. Operates on a 24VDC coil with 8.3mA coil current and 2.88kΩ coil resistance, consuming 200mW. DIP package with through-hole mounting and PC pin termination, offering a 2.54mm pitch. Contact material is Tin/Silver, and the relay is RoHS compliant and lead-free, with an operating temperature range of -40°C to 70°C.
Sign in to ask questions about the Panasonic DE1A-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DE1A-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
