
General purpose signal relay featuring a 1 Form A (SPST) contact configuration. Rated for 10A switching current and 440VAC/230VDC maximum voltage. Operates with a 5VDC coil voltage, 40mA coil current, and 125 Ohm coil resistance, consuming 200mW. DIP package with through-hole mounting and PC pin termination. Offers a 10ms operate time and 5ms release time, with a switching capacity of 300W.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
