
General purpose signal relay featuring a 5VDC dual coil latching mechanism. Offers a 10A contact current rating with a switching capacity of 300W and a maximum AC voltage rating of 440V. This through-hole mounted relay operates with a 10ms operate time and 5ms release time, suitable for temperatures from -40°C to 70°C. Constructed with Tin, Silver contact material and a 2.54mm pitch.
Panasonic DE1A-L2-5V technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-L2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.