
General purpose electromechanical relay featuring a DPST (1 Form A, 1 Form B) contact configuration. Coil operates at 12VDC with 200mW power consumption and 16.6mA current. Contact ratings include 8A switching current and 230VDC / 440VAC voltage rating. Through-hole mounting with PC pin termination, this relay offers 10ms operate and 5ms release times.
Panasonic DE1A1B-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 240W |
| Switching Current | 8A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 440V |
| Weight | 7g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.