
General purpose signal relay featuring a 5VDC non-latching coil with 40mA coil current and 200mW power consumption. Offers 8A contact current rating with Tin, Silver contact material and a switching capacity of 240W. This through-hole mounted relay has a 2.54mm pitch and operates within a -40°C to 70°C temperature range. Contact configurations include SPST-NO, SPST-NC, and DPST.
Sign in to ask questions about the Panasonic DE1A1B-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DE1A1B-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 240W |
| Switching Current | 8A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | DPST, SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.