
General purpose electromechanical relay featuring a 12VDC latching dual coil with 200mW power consumption and 720 Ohm resistance. Offers 8A contact current rating with Tin/Silver contacts and a 230VDC/440VAC maximum voltage rating. This DPST relay has a 10ms operate time and 5ms release time, with a 2.54mm pitch for through-hole mounting. Rated IP67, it operates between -40°C and 70°C.
Panasonic DE1A1B-L2-12V technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 240W |
| Switching Current | 8A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | DPST, SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B-L2-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
