
Zener Diode, 3.6V V(Z), 5%, 0.12W, Silicon, Unidirectional, HALOGEN FREE AND ROHS COMPLIANT, SSSMINI2-F4-B, SC-104A, 2 PIN
Sign in to ask questions about the Panasonic DE2703600L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DE2703600L technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3.42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Zener Voltage | 3.78V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2703600L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
