
The DE2703900L is a single zener diode from Panasonic with a breakdown voltage of 3.71V and a zener voltage of 4.1V. It has a maximum reverse leakage current of 10uA and can operate in temperatures ranging from -40°C to 150°C. This diode is packaged in a surface mount SMD/SMT package and is available on tape and reel. It is RoHS compliant and does not have power line protection.
Sign in to ask questions about the Panasonic DE2703900L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DE2703900L technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | ZENER |
| Min Breakdown Voltage | 3.71V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 1V |
| RoHS Compliant | Yes |
| Zener Voltage | 4.1V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2703900L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
