
General purpose signal relay featuring a 12VDC non-latching coil with 16.6mA current and 720 Ohm resistance. Offers DPST-NO contact configuration with an 8A contact current rating and tin/silver contact material. This through-hole mounted component operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Rated for 440VAC and 230VDC, it has a 200mW power consumption and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DE2A-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
