
General purpose electromechanical relay featuring a 2 Form A (DPST) contact configuration. Coil operates at 24VDC with 200mW power consumption and 8.3mA current. Contacts rated for 8A switching current and 30VDC, with Tin/Silver material. Through-hole mounting with straight PC pin termination. Operate and release times are 10ms and 5ms respectively.
Panasonic DE2A-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Height | 12.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
