
DPST-NO power relay with a 48VDC coil voltage and 8A contact current rating. Features a 200mW coil power, 11.4kΩ coil resistance, and 4.2mA coil current. Offers 440VAC and 230VDC maximum voltage ratings, with a contact material of tin and silver. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range.
Panasonic DE2A-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DE2A-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
