
General purpose signal relay with a 5VDC non-latching coil, featuring a DPST-NO throw configuration. Offers an 8A contact current rating with tin/silver contact material and a 440VAC/230VDC maximum voltage rating. Operates within a -40°C to 70°C temperature range, with 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, this RoHS compliant component consumes 200mW of power.
Sign in to ask questions about the Panasonic DE2A-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DE2A-5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
