
General purpose, latching dual coil electromechanical relay featuring DPST-NO contacts rated for 8A and 440VAC/230VDC maximum. Operates with a 12VDC coil voltage, drawing 16.6mA with 720 ohms resistance and 200mW power consumption. Offers a 10ms operate time and 5ms release time, with tin/silver contact material. Through-hole mounting via PC pins, operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DE2A-L2-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 12.5mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-L2-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
