
General purpose signal relay featuring a 24VDC dual coil latching mechanism. Offers 2 Form A contacts with an 8A contact current rating and tin/silver contact material. Operates with a coil current of 8.3mA and 200mW power consumption, featuring 10ms operate and 5ms release times. Rated for 440VAC and 230VDC maximum voltage, with a wide operating temperature range of -40°C to 70°C. Through-hole mounting with PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 7g |
| RoHS | Compliant |
