
Signal relay featuring a 5VDC dual-coil latching mechanism. Offers DPST contact configuration with an 8A contact current rating and Tin/Silver contact material. Designed for PCB mounting via through-hole termination, this general-purpose relay operates within a -40°C to 70°C temperature range and boasts a 10ms operate time and 5ms release time. Maximum AC voltage rating is 440V, with a DC rating of 230V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DE2A-L2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 7g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE2A-L2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.