The Panasonic DF2E-DC24V is a general purpose non-latching relay with a coil voltage of 24V DC and a coil current of 8.3mA. It has a contact current rating of 1A and a contact material of gold and silver. The relay is designed for through hole mounting and is packaged in a rail or tube format. It operates within a temperature range of -40 to 70°C and has a operate time of 5ms and a release time of 3ms.
Panasonic DF2E-DC24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.