
The DF2E-L2-DC24V is a dual coil latching relay from Panasonic with a contact current rating of 1A and a coil voltage of 24V DC. It features a latching, dual coil design with a coil current of 8.3mA and a coil resistance of 2.88kR. The relay has a gold and silver contact material and is lead free. It operates within a temperature range of -40°C to 70°C and has a packaging type of rail/Tube.
Sign in to ask questions about the Panasonic DF2E-L2-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DF2E-L2-DC24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DF2E-L2-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
