This Panasonic DF2E-L2-DC3V is a dual coil latching relay with a contact current rating of 1A and a coil voltage of 3V. It features a through hole mount and operates within a temperature range of -40°C to 70°C. The relay has a latching coil type and a gold and silver contact material. It is lead free and available in a rail or tube packaging.
Panasonic DF2E-L2-DC3V technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.