The Panasonic DF2E-L2-DC5V is a dual coil latching relay with a coil current rating of 40mA and a coil resistance of 125 ohms. It operates at a DC voltage of 5V and has a contact current rating of 1A. The relay is constructed with gold and silver contact materials and is lead free. It has a fast operate time of 5ms and a release time of 3ms. The Panasonic DF2E-L2-DC5V is a general purpose relay available in rail or tube packaging.
Panasonic DF2E-L2-DC5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
