
The Panasonic DF2E-L2-DC6V is a dual coil latching relay with a coil current rating of 33.3mA and a maximum operating temperature of 70°C. It features a through hole mount and a gold and silver contact material. The relay operates at 6V DC and has a contact current rating of 1A. It is available in a rail or tube packaging and is compliant with lead-free standards.
Panasonic DF2E-L2-DC6V technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
