
The Panasonic DF2E-L2-DC9V is a dual coil latching relay with a coil voltage of 9V DC and a coil current of 22.2mA. It has a contact current rating of 1A and is designed for through hole mounting. The relay operates within a temperature range of -40°C to 70°C and has an operate time of 5ms and a release time of 3ms.
Sign in to ask questions about the Panasonic DF2E-L2-DC9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DF2E-L2-DC9V technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | DF |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DF2E-L2-DC9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
