
General purpose electromechanical relay featuring SPST momentary contact configuration. Coil operates at 12VDC with 200mW power consumption and 16.6mA current. Contact rating is 10A at 125VDC and 250VAC. Through-hole mounting with PC pin termination. Approvals include UL, CSA, VDE, and TUV.
Panasonic DK1A-12V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 16.6mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Depth | 12.5mm |
| Fall Time | 8ms |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Response Time | 10ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
