
General purpose power relay featuring a 24VDC coil voltage and 10A contact current rating. This SPST-NO relay offers a 250VAC maximum voltage rating and 30VDC maximum voltage rating, with a switching capacity of 300W. It includes approvals from UL, CSA, VDE, and TUV, and is RoHS compliant. The through-hole mount design with PC pin termination measures 20mm in length, 12.5mm in width, and 9.7mm in height.
Panasonic DK1A-24V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Depth | 12.5mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB, Board |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
