
General purpose electromechanical relay featuring a 3VDC coil with 200mW power consumption and 66.6mA coil current. Offers a single pole, single throw (SPST) contact configuration with a 10A contact current rating and a maximum DC voltage rating of 125V. Contact material includes Tin, Silver, and Gold for reliable switching. Designed for through-hole mounting with PC pin termination, this relay operates within a temperature range of -40°C to 65°C and boasts a mechanical life of 100,000 hours.
Sign in to ask questions about the Panasonic DK1A-3V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A-3V-F technical specifications.
| Coil Current | 66.6mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Depth | 12.5mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-3V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
