
General purpose power relay featuring a 6V DC coil with 33.3mA current, 200mW power, and 180 Ohm resistance. Offers a 10A contact current rating with SPST configuration and Tin, Silver, Gold contact material. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 65°C temperature range. AC voltage rating is 250V, DC voltage rating is 125V, with operate and release times of 10ms and 8ms respectively.
Sign in to ask questions about the Panasonic DK1A-6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A-6V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
