
12VDC Latching Power Relay, SPST-NO, 10A contact rating. Features 250VAC/125VDC voltage rating, 10ms operate time, and 8ms release time. Through-hole mounting with PC pin termination. Operates from -40°C to 65°C with 200mW power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DK1A-L-12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L-12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
