
SPST-NO power relay with a 3VDC coil voltage, 66.7mA coil current, and 200mW coil power. Features a 10A contact current rating, 250VAC/125VDC voltage rating, and through-hole mounting with PC pin termination. Operates within a -40°C to 65°C temperature range, offering 10ms operate time and 8ms release time. Contact material includes tin, silver, and gold for enhanced performance.
Sign in to ask questions about the Panasonic DK1A-L-3V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A-L-3V-F technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L-3V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
