SPST-NO power relay with a 5VDC coil voltage, 40mA coil current, and 200mW coil power. Features a 10A contact current rating with tin, silver, and gold contact material. Operates within a -40°C to 65°C temperature range, offering 10ms operate time and 8ms release time. Through-hole mounting with PC pin termination, suitable for general-purpose applications.
Panasonic DK1A-L-5V technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 12.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.