
General purpose SPST electromechanical relay with a 10A contact current rating. Features a 12V DC dual coil latching mechanism with 720 Ohm resistance and 16.6mA coil current. Offers 250V AC and 125V DC maximum voltage ratings, with a 10ms operate time and 8ms release time. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Current Rating | 10A |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |