
General purpose signal relay featuring a 12V DC dual coil, latching type. Offers a 10A contact current rating with silver, gold, and tin contact material. Operates within a -40°C to 65°C temperature range, with a 10ms operate time and 8ms release time. Mountable via through-hole or PCB termination, this RoHS compliant component has AC voltage ratings up to 250V and DC up to 125V.
Panasonic DK1A-L2-12V-F technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Coil Current | 16.6mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 10A |
| Depth | 12.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L2-12V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
