This Panasonic electromechanical relay features a latching double coil design with a maximum switching power of 300W or 2.5kVA and a maximum switching current of 10A. It has a contact arrangement of SPST-NO and a contact form of 1 Form A. The relay operates within a temperature range of -40°C to 65°C and is mounted through a hole with a PC pin termination style. The relay has a number of terminals equal to 5 and does not include a coil suppression diode or a push-to-test button.
Panasonic DK1a-L2-3V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 66.6mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.