
General purpose electromechanical relay featuring SPST contact configuration and latching dual coil operation. Coil specifications include 3VDC input, 66.6mA current, 45Ω resistance, and 200mW power consumption. Contact ratings offer 10A switching current with a 125VDC contact voltage limit and 250VAC voltage rating. Through-hole mounting with PC pin termination, this relay operates within a -40°C to 65°C temperature range.
Panasonic DK1A-L2-3V-F technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Depth | 12.5mm |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 5g |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A-L2-3V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
