
General purpose signal relay featuring a 5V DC dual coil with 40mA coil current and 125 Ohm resistance. Offers a 10A contact current rating with Tin/Silver contacts and SPST throw configuration. Designed for through-hole mounting with PC pin termination, this latching relay operates within a -40°C to 65°C temperature range. Maximum AC voltage rating is 250V, and DC voltage rating is 125V.
Sign in to ask questions about the Panasonic DK1A-L2-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A-L2-5V technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DK1A-L2-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.