The Panasonic DK1a-L2-6V is a SPST-NO electromechanical relay with a latching double coil configuration. It operates at a DC coil voltage of 6V and a coil current of 33.3mA. The relay has a coil resistance of 180 ohms and a maximum pick-up voltage of 4.2VDC. It can handle a maximum switching voltage of 125VDC and a maximum switching current of 10A, with a maximum switching power of 300W or 2.5kVA. The relay is mounted through a hole and has a PC pin termination style. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 65 degrees Celsius.
Panasonic DK1a-L2-6V technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 33.3mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Latching Double Coil |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic DK1a-L2-6V to view detailed technical specifications.
No datasheet is available for this part.