
General purpose signal relay featuring a 3VDC non-latching coil with 66.6mA coil current and 45 ohms coil resistance. Offers 8A contact current rating with Silver/Gold contact material, suitable for through-hole mounting via PC pin termination. Provides 1 Form A and 1 Form B (DPST, SPST) throw configurations with 250VAC and 125VDC voltage ratings. Operates within a -40°C to 65°C temperature range, with 10ms operate time and 8ms release time. DIP package, lead-free, and RoHS compliant.
Sign in to ask questions about the Panasonic DK1A1B-3V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A1B-3V technical specifications.
| Package/Case | DIP |
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Depth | 15mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-3V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
