
Signal Relay, General Purpose, DIP package, featuring 1 Form A (NO) and 1 Form B (NC) contacts. Rated for 8A switching current at 250VAC and 30VDC, with a maximum AC voltage rating of 250V and DC rated voltage of 125V. Coil operates at 5VDC with 200mW power consumption and 125 Ohm resistance. Contact material includes Silver and Gold, with a life expectancy of 5 hours. Through-hole PCB mount, RoHS compliant, and approved by UL, CSA, VDE, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DK1A1B-5V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A1B-5V technical specifications.
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-5V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
