
DPST signal relay featuring an 8A contact current rating and silver contact material. Operates with a 9V DC coil voltage, 22.2mA coil current, and 200mW coil power. Offers a 10ms operate time and 8ms release time, with a maximum operating temperature of 65°C. Through-hole mount with PC pin termination, suitable for general-purpose applications.
Sign in to ask questions about the Panasonic DK1A1B-9V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK1A1B-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | DK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK1A1B-9V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
