This is a 12V SPST electromechanical relay with a contact current rating of 8A and silver contact material. The relay has a coil resistance of 1.44kR and a coil voltage of 12V DC. It is packaged in a 200-case type and has a switching current of 8A.
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switching Current | 8A |
| Throw Configuration | SPST |
| RoHS | Not Compliant |